| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-204 |
337-022-559-204
| Heilind Number: | EDA337-022-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic assembly. Each connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both performance and visual appeal. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a total of 22 positions, you can achieve reliable power and signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your connectivity solutions with this high-quality connector.

