| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-258 |
337-022-559-258
| Heilind Number: | EDA337-022-559-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features two rows of 22 positions each, ensuring optimal performance in your electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees safety and reliability. With a contact material of Copper Alloy, this connector offers superior conductivity and longevity. Its right-angle mount orientation, along with a pitch of .156 inches and row spacing of .2 inches, allows for easy and secure installation. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

