| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-268 |
337-022-559-268
| Heilind Number: | EDA337-022-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB systems. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a double row configuration and 22 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation further enhances versatility, making it ideal for various board-to-board PCB connections. Upgrade your systems with this essential component for efficient and reliable performance.

