| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-603 |
337-022-559-603
| Heilind Number: | EDA337-022-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only delivers high performance but also adds a touch of visual appeal to your designs. With a current rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. The single-row design with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-constrained applications, its right-angle mount orientation optimizes PCB layout efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, from telecommunications to consumer electronics. Elevate your connectivity solutions with this essential component.

