| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-607 |
337-022-559-607
| Heilind Number: | EDA337-022-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With a single row housing 22 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's ideal for a wide variety of environments. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Trust in this connector for robust and reliable board-to-board connections in your electronic projects.

