| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-668 |
337-022-559-668
| Heilind Number: | EDA337-022-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch to your circuitry. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 22 positions allows for efficient signal transfer between boards. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on the PCB. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB interconnect solutions with this dependable Card Edge Connector.

