| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-802 |
337-022-559-802
| Heilind Number: | EDA337-022-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features two rows for efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches accommodate precise positioning on the board. Offering 22 positions, it facilitates multiple connections. The right-angle mount orientation adds versatility to installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality for seamless board-to-board connections in your projects.

