| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-807 |
337-022-559-807
| Heilind Number: | EDA337-022-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, making it ideal for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 22 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation saves space and simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.

