| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-858 |
337-022-559-858
| Heilind Number: | EDA337-022-559-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Perfect for dual-row configurations, it offers 22 positions with a .156-inch pitch and .2-inch row spacing, enabling seamless board-to-board connections. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operating conditions. Upgrade your connectivity solutions with this essential component.

