| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-204 |
337-022-560-204
| Heilind Number: | EDA337-022-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transfer. Its two rows with a pitch of .156 inches and row spacing of .2 inches accommodate 22 positions, facilitating complex board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for diverse applications. Trust in this green-colored connector to deliver consistent power with an amperage rating of 3A, making it an essential asset for your electronic projects.

