| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-258 |
337-022-560-258
| Heilind Number: | EDA337-022-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a stylish green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for various applications, this connector is a must-have for any electronics project.

