| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-802 |
337-022-560-802
| Heilind Number: | EDA337-022-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and data transmission with its copper alloy contacts and 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees longevity and safety. With 22 positions spread across 2 rows, and a pitch of .156 inches, it offers ample space for secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your device's connectivity with this essential component.

