| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-804 |
337-022-560-804
| Heilind Number: | EDA337-022-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, a reliable and efficient solution for electronic assemblies. Featuring a vibrant green color, this connector is not only visually appealing but also boasts a high amperage rating of 3A, ensuring robust performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and functionality of this essential component for your PCB connectors.

