| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-812 |
337-022-560-812
| Heilind Number: | EDA337-022-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and aesthetics. With a robust amperage rating of 3A, it offers reliable power transmission for your devices. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transfer. Its 22 available positions allow for versatile PCB connections, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its performance and durability to elevate your connectivity solutions.

