| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-560-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-560-868 |
337-022-560-868
| Heilind Number: | EDA337-022-560-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-560-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of copper alloy contacts for optimal signal transmission. With a pitch of .156 inches and a total of 22 positions, it offers versatile connectivity options for your PCB applications. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Whether you need to connect boards straight on or at an angle, this connector's straight mount orientation provides flexibility. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality component.

