| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-500-101 |
337-023-500-101
| Heilind Number: | EDA337-023-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring 23 positions in a single row and a pitch of .156 inches, this connector ensures reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments with an operating temperature range of -40 to 105°C. With a 3A amperage rating, it delivers efficient power transfer. The sleek green design and straight mount orientation add a professional touch to your electronic assemblies. Upgrade your connectivity solution with this essential component.

