| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-101 |
337-023-520-101
| Heilind Number: | EDA337-023-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance even in harsh environments. The green color coding and straight mount orientation make it easy to identify and install. With a current rating of 3 A and a pitch of .156 inches, it meets industry standards for power and signal transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

