| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-102 |
337-023-520-102
| Heilind Number: | EDA337-023-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a versatile component designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only adds a pop of color to your assembly but also ensures efficient power transmission with an amperage of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. With one row and a total of 23 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material and a pitch of .156 inches ensure optimal signal transfer and conductivity. Whether you're working on a DIY project or a professional build, this straight-mount connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component, and experience seamless performance like never before.

