| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-112 |
337-023-520-112
| Heilind Number: | EDA337-023-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and secure attachment. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance. Designed for optimal functionality, it offers a single row configuration with 23 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB setups with this essential connector, a must-have in any electronic assembly.

