| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-158 |
337-023-520-158
| Heilind Number: | EDA337-023-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a single row layout, housing 23 copper alloy contacts for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Suitable for a wide range of applications, this connector offers a reliable amperage of 3A. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.

