| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-603 |
337-023-520-603
| Heilind Number: | EDA337-023-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a versatile straight mount orientation and a single row configuration, this connector is ideal for board-to-board connections. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector offers 23 positions with a pitch of .156 inches and row spacing of .2 inches, accommodating various connection needs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector.

