| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-520-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-520-668 |
337-023-520-668
| Heilind Number: | EDA337-023-520-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-520-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features 23 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. The contact material, Copper Alloy, offers superior conductivity, while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment on your board. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's ideal for high-power applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a perfect solution for demanding environments. Trust in our Card Edge Connector for seamless and dependable board connectivity.

