| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-108 |
337-023-521-108
| Heilind Number: | EDA337-023-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration in printed circuit boards, this essential component features 23 positions arranged in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With copper alloy contacts and a pitch of .156 inches, it offers reliable performance in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Upgrade your PCB assembly with this high-quality component, a must-have in any electronic setup.

