| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-112 |
337-023-521-112
| Heilind Number: | EDA337-023-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not only visually appealing but also functional, with a specified amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 23 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's suitable for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional electronics setup. Explore our range of PCB connectors for more connectivity solutions.

