| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-168 |
337-023-521-168
| Heilind Number: | EDA337-023-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green color, this single-row connector is designed for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contacts ensure efficient power transmission, capable of handling up to 3 A of current. With 23 positions spaced at a precise pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB connections with this high-quality connector for enhanced performance and reliability.

