| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-604 |
337-023-521-604
| Heilind Number: | EDA337-023-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 23 positions in a single row with a pitch of .156 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers excellent conductivity while maintaining stability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're prototyping or in full production, this connector, in a sleek green color, promises efficiency and convenience. Upgrade your setup today with this essential component.

