| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-612 |
337-023-521-612
| Heilind Number: | EDA337-023-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, even in demanding environments. Boasting 23 positions in a single row, it offers ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient power transfer. Elevate your PCB connections with this high-quality component.

