337-023-521-658

Heilind Number:EDA337-023-521-658
Manufacturer:EDAC
Manufacturer Number:337-023-521-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-023-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-023-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. With 23 positions in a single row, this green connector offers ample room for your connections. Its straight mount orientation and copper alloy contacts guarantee secure and efficient data transmission. Perfect for various applications in the electronics industry, this connector is a must-have for achieving optimal board-to-board connectivity. Elevate your projects with this essential component.