| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-523-104 |
337-023-523-104
| Heilind Number: | EDA337-023-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 23 positions and a .156-inch pitch, it offers ample connectivity options. The .2-inch row spacing and straight mount orientation facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision for seamless board-to-board connections in your projects.

