| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-523-608 |
337-023-523-608
| Heilind Number: | EDA337-023-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row layout and 23 positions, it offers ample connectivity options, while its Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments where robustness is key. Its .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the vibrant green color adds a touch of visual distinction to your setup. Choose this connector for your next project and experience unparalleled connectivity efficiency.

