| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-523-612 |
337-023-523-612
| Heilind Number: | EDA337-023-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 23 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is maintained for seamless data transfer. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.

