| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-524-101 |
337-023-524-101
| Heilind Number: | EDA337-023-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 23 positions, it offers ample room for versatile connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board linking. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Trust in this connector for efficient and secure circuitry in your projects.

