| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-524-102 |
337-023-524-102
| Heilind Number: | EDA337-023-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-524-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a single row configuration with 23 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The high-performance Copper Alloy contacts guarantee reliable power delivery, with a 3A amperage rating suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.

