| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-524-104 |
337-023-524-104
| Heilind Number: | EDA337-023-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration onto PCBs. With a vibrant green color and a single row configuration, it offers 23 positions for optimal connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing make it easy to install, while its straight mount orientation adds versatility to your assembly process. Perfect for various applications, this connector delivers a high amperage of 3A, meeting your power needs with efficiency and precision. Trust in its quality and design to streamline your board-to-board connections effortlessly.

