| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-524-168 |
337-023-524-168
| Heilind Number: | EDA337-023-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a robust and reliable solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row design and 23 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Engineered for efficiency, it can handle up to 3A of current, making it suitable for various applications. Whether in industrial settings or consumer electronics, this connector performs flawlessly even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, and experience seamless connectivity like never before.

