| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-540-108 |
337-023-540-108
| Heilind Number: | EDA337-023-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any environment. With a single row design and 23 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in this essential connector to streamline your board-to-board connections with precision and ease.

