| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-540-158 |
337-023-540-158
| Heilind Number: | EDA337-023-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. With a single row configuration and a total of 23 positions, it offers ample connectivity options for your PCB requirements. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under varying conditions. Perfect for applications in the automotive, industrial, and telecommunications sectors, it is a versatile solution for your connectivity needs. Trust in its quality and efficiency to streamline your electronic assemblies and enhance overall functionality.

