| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-540-602 |
337-023-540-602
| Heilind Number: | EDA337-023-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures durability and efficient power transmission. With a single row design and 23 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy integration into your circuitry. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.

