| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-540-608 |
337-023-540-608
| Heilind Number: | EDA337-023-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing a reliable solution for seamless board-to-board connectivity, our Card Edge Connector is meticulously designed for optimal performance. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. Its copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring a single row layout with 23 positions and a pitch of .156 inches, it offers precise alignment for seamless integration. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and performance for your connectivity requirements.

