| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-540-658 |
337-023-540-658
| Heilind Number: | EDA337-023-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performing Card Edge Connector. Boasting a sleek green design, it not only offers aesthetic appeal but also delivers superior functionality. Engineered for efficiency, it features a single row with 23 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the PCB assembly process. Trust in its quality to optimize your electronic connections effortlessly.

