| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-541-104 |
337-023-541-104
| Heilind Number: | EDA337-023-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 23 positions, it offers ample room for secure connections. The copper alloy contact material and .156-inch pitch further optimize performance. Designed for direct board-to-board attachment with a straight mount orientation, it facilitates easy integration. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this essential component for efficient and reliable PCB connectivity.

