| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-541-112 |
337-023-541-112
| Heilind Number: | EDA337-023-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 23 positions and a single row for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, guaranteeing efficient power transfer at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure assembly. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

