| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-541-658 |
337-023-541-658
| Heilind Number: | EDA337-023-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with this durable Card Edge Connector. Designed for seamless board-to-board connections, this connector features 23 positions with a single row layout, offering efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high-performance in demanding environments. The contact material, Copper Alloy, ensures reliable conductivity, while the green housing adds a touch of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.

