| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-542-101 |
337-023-542-101
| Heilind Number: | EDA337-023-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a single-row layout, featuring 23 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Elevate your connectivity solutions with this essential component.

