| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-542-103 |
337-023-542-103
| Heilind Number: | EDA337-023-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable performance while adding a splash of color to your setup. With a single row design and a pitch of .156 inches, it offers easy integration into your PCB layouts. The 23 copper alloy contacts provide efficient power transmission, with an amperage rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your connectivity needs.

