| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-542-108 |
337-023-542-108
| Heilind Number: | EDA337-023-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single-row layout with 23 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the vibrant green color adds a touch of visual distinction to your assembly. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today with this essential Card Edge Connector.

