| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-542-608 |
337-023-542-608
| Heilind Number: | EDA337-023-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 23 positions, ensuring optimal performance in your PCB assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers durability and reliability in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Elevate your connectivity solutions with this essential component.

