| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-104 |
337-023-558-104
| Heilind Number: | EDA337-023-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material made of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector's right-angle mount orientation and .156-inch pitch make it convenient for board-to-board connections. Offering 23 positions in a single row, it facilitates efficient signal transfer. Operating reliably in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its performance for seamless connectivity solutions.

