| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-168 |
337-023-558-168
| Heilind Number: | EDA337-023-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with precision, it features 23 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in its high amperage rating of 3A and right-angle mount orientation for secure and stable installations. Upgrade your electronic projects with this essential component.

