| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-604 |
337-023-558-604
| Heilind Number: | EDA337-023-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless data transfer and power distribution. With a high amperage of 3 A, it offers reliable performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single row design, made of Copper Alloy contacts, provides efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. With 23 positions available, it accommodates multiple connections. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connectivity with this indispensable component.

